
MMBZ27VALA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ27VALA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALA-7 |
Description | TVS DIODE 22VWM 40VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03499 Kč | 3 104,97 Kč |
| 6 000 | 0,92790 Kč | 5 567,40 Kč |
| 9 000 | 0,87326 Kč | 7 859,34 Kč |
| 15 000 | 0,81182 Kč | 12 177,30 Kč |
| 21 000 | 0,77542 Kč | 16 283,82 Kč |
| 30 000 | 0,74002 Kč | 22 200,60 Kč |
| 75 000 | 0,66228 Kč | 49 671,00 Kč |
| 150 000 | 0,61424 Kč | 92 136,00 Kč |
| 300 000 | 0,59844 Kč | 179 532,00 Kč |
| Unit Price without VAT: | 1,03499 Kč |
|---|---|
| Unit Price with VAT: | 1,25234 Kč |


