MMBZ27VALAQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,24000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 19 786
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85209 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02553 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,46580 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,24000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 743 552
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85209 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02553 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,40031 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,66087 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 80
Unit Price: 3,79000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VALAQ-7

DigiKey Part Number
31-MMBZ27VALAQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VALAQ-7
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64367 Kč4 931,01 Kč
6 0001,49803 Kč8 988,18 Kč
9 0001,33158 Kč11 984,22 Kč
15 0001,28075 Kč19 211,25 Kč
21 0001,16089 Kč24 378,69 Kč
150 0001,15473 Kč173 209,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64367 Kč
Unit Price with VAT:1,98884 Kč