38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL-7-F

DigiKey Part Number
MMBZ27VCL-FDITR-ND - Tape & Reel (TR)
MMBZ27VCL-FDICT-ND - Cut Tape (CT)
MMBZ27VCL-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL-7-F
Description
TVS DIODE 22VWM 38VC SOT23-3
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729 385
Check for Additional Incoming Stock
Last Time Buy Date: 26.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,24050 Kč224,05 Kč
5001,64540 Kč822,70 Kč
1 0001,45285 Kč1 452,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20732 Kč3 621,96 Kč
6 0001,08325 Kč6 499,50 Kč
9 0001,01999 Kč9 179,91 Kč
15 0000,94882 Kč14 232,30 Kč
21 0000,90663 Kč19 039,23 Kč
30 0000,86562 Kč25 968,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč