
MMBZ27VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ27VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLAQ-7 |
Description | TVS DIODE 22VWM 40VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72800 Kč | 5 184,00 Kč |
| 6 000 | 1,56215 Kč | 9 372,90 Kč |
| 9 000 | 1,47756 Kč | 13 298,04 Kč |
| 15 000 | 1,38248 Kč | 20 737,20 Kč |
| 21 000 | 1,35815 Kč | 28 521,15 Kč |
| Unit Price without VAT: | 1,72800 Kč |
|---|---|
| Unit Price with VAT: | 2,09088 Kč |


