
MMBZ27VAL,215 | |
|---|---|
DigiKey Part Number | 1727-1147-2-ND - Tape & Reel (TR) 1727-1147-1-ND - Cut Tape (CT) 1727-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL,215 |
Description | TVS DIODE 22VWM 40VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VAL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 500 | 1,81212 Kč | 906,06 Kč |
| 1 000 | 1,60215 Kč | 1 602,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16021 Kč | 3 480,63 Kč |
| 6 000 | 1,04031 Kč | 6 241,86 Kč |
| 9 000 | 0,97914 Kč | 8 812,26 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 21 000 | 0,86956 Kč | 18 260,76 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


