Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321SEG-7 | |
|---|---|
DigiKey Part Number | LMV321SEG-7DITR-ND - Tape & Reel (TR) LMV321SEG-7DICT-ND - Cut Tape (CT) LMV321SEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321SEG-7 |
Description | IC OPAMP GP 1 CIRCUIT SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321SEG-7 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-353 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321SQ3T2G | onsemi | 16 290 | LMV321SQ3T2GOSCT-ND | 4,38000 Kč | Similar |
| LMV831MG/NOPB | Texas Instruments | 5 177 | LMV831MG/NOPBCT-ND | 32,12000 Kč | Similar |
| LMV831MGE/NOPB | Texas Instruments | 3 396 | LMV831MGE/NOPBCT-ND | 32,12000 Kč | Similar |
| LMV831MGX/NOPB | Texas Instruments | 43 467 | 296-35201-1-ND | 25,03000 Kč | Similar |
| LMV851MG/NOPB | Texas Instruments | 1 914 | LMV851MG/NOPBCT-ND | 57,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,90400 Kč | 97,60 Kč |
| 100 | 3,35360 Kč | 335,36 Kč |
| 250 | 3,09328 Kč | 773,32 Kč |
| 500 | 2,93520 Kč | 1 467,60 Kč |
| 1 000 | 2,80527 Kč | 2 805,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64489 Kč | 7 934,67 Kč |
| 6 000 | 2,56634 Kč | 15 398,04 Kč |
| 9 000 | 2,52701 Kč | 22 743,09 Kč |
| 15 000 | 2,48345 Kč | 37 251,75 Kč |
| 21 000 | 2,45799 Kč | 51 617,79 Kč |
| 30 000 | 2,43350 Kč | 73 005,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |





