
LMV831MG/NOPB | |
|---|---|
DigiKey Part Number | LMV831MG/NOPBTR-ND - Tape & Reel (TR) LMV831MG/NOPBCT-ND - Cut Tape (CT) LMV831MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV831MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV831MG/NOPB Models |
Category | Current - Supply 250µA |
Mfr | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,10932 Kč | 15 109,32 Kč |
| 2 000 | 14,67655 Kč | 29 353,10 Kč |
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| 7 000 | 14,07940 Kč | 98 555,80 Kč |
| 10 000 | 13,94446 Kč | 139 444,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


