
LMV861MG/NOPB | |
|---|---|
DigiKey Part Number | LMV861MG/NOPBTR-ND - Tape & Reel (TR) LMV861MG/NOPBCT-ND - Cut Tape (CT) LMV861MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV861MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV861MG/NOPB Models |
Category | Voltage - Input Offset 273 µV |
Mfr | Current - Supply 2.47mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 31 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 32,63920 Kč | 815,98 Kč |
| 100 | 29,19560 Kč | 2 919,56 Kč |
| 250 | 27,55104 Kč | 6 887,76 Kč |
| 500 | 26,72962 Kč | 13 364,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,74439 Kč | 25 744,39 Kč |
| 2 000 | 25,07308 Kč | 50 146,16 Kč |
| 3 000 | 24,73676 Kč | 74 210,28 Kč |
| 5 000 | 24,36432 Kč | 121 821,60 Kč |
| 7 000 | 24,14662 Kč | 169 026,34 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

