Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV851MGX/NOPB

DigiKey Part Number
LMV851MGX/NOPBTR-ND - Tape & Reel (TR)
LMV851MGX/NOPBCT-ND - Cut Tape (CT)
LMV851MGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV851MGX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV851MGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
260 µV
Mfr
Current - Supply
430µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
8 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321LICTSTMicroelectronics6 182497-13050-1-ND7,20000 KčSimilar
LMV821SQ3T2Gonsemi2 844LMV821SQ3T2GOSCT-ND4,58000 KčSimilar
In-Stock: 6 017
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1035,97600 Kč359,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,16144 Kč72 484,32 Kč
6 00023,68114 Kč142 086,84 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč