
LMV321SQ3T2G | |
|---|---|
DigiKey Part Number | LMV321SQ3T2GOSTR-ND - Tape & Reel (TR) LMV321SQ3T2GOSCT-ND - Cut Tape (CT) LMV321SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | LMV321SQ3T2G Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LICT | STMicroelectronics | 6 182 | 497-13050-1-ND | 9,18000 Kč | Similar |
| LMV831MG/NOPB | Texas Instruments | 5 177 | LMV831MG/NOPBCT-ND | 32,12000 Kč | Similar |
| LMV831MGE/NOPB | Texas Instruments | 3 396 | LMV831MGE/NOPBCT-ND | 32,12000 Kč | Similar |
| LMV831MGX/NOPB | Texas Instruments | 43 467 | 296-35201-1-ND | 25,03000 Kč | Similar |
| LMV861MG/NOPB | Texas Instruments | 1 775 | LMV861MG/NOPBCT-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,56920 Kč | 64,23 Kč |
| 100 | 2,19190 Kč | 219,19 Kč |
| 250 | 2,00964 Kč | 502,41 Kč |
| 500 | 1,90036 Kč | 950,18 Kč |
| 1 000 | 1,81047 Kč | 1 810,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64960 Kč | 4 948,80 Kč |
| 6 000 | 1,59677 Kč | 9 580,62 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










