
NCV1362ABDR2G | |
|---|---|
DigiKey Part Number | 488-NCV1362ABDR2GTR-ND - Tape & Reel (TR) 488-NCV1362ABDR2GCT-ND - Cut Tape (CT) 488-NCV1362ABDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1362ABDR2G |
Description | AUTOMOTIVE PRIMARY SIDE PWM CONT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1362ABDR2G Models |
Category | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Manufacturer onsemi | Control Features EN, Soft Start |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Isolation Isolated | Qualification AEC-Q100 |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 28V | Mounting Type Surface Mount |
Frequency - Switching 1kHz ~ 140kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,68009 Kč | 26 700,22 Kč |
| 5 000 | 10,42190 Kč | 52 109,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |









