80mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.080UR

DigiKey Part Number
F1864TR-ND - Tape & Reel (TR)
F1864CT-ND - Cut Tape (CT)
F1864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0242.080UR
Description
FUSE CARTRIDGE 80MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0242.080UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Hazardous Locations
Series
Features
Intrinsically Safe
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cURus
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
4kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
80mA
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Voltage Rating - AC
250 VAC
Melting I²t
2.14E-4
Voltage Rating - DC
250 VDC
DC Cold Resistance
8.19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,73000 Kč178,73 Kč
5148,32400 Kč741,62 Kč
10136,87500 Kč1 368,75 Kč
50113,50820 Kč5 675,41 Kč
100104,66960 Kč10 466,96 Kč
25093,97404 Kč23 493,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50074,19886 Kč37 099,43 Kč
1 00072,49893 Kč72 498,93 Kč
Manufacturers Standard Package
Unit Price without VAT:178,73000 Kč
Unit Price with VAT:216,26330 Kč