Similar
Similar

FMMT458QTA | |
|---|---|
DigiKey Part Number | FMMT458QTADITR-ND - Tape & Reel (TR) FMMT458QTADICT-ND - Cut Tape (CT) FMMT458QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT458QTA |
Description | TRANS NPN 400V 0.225A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 225 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 500 | 5,28982 Kč | 2 644,91 Kč |
| 1 000 | 4,75983 Kč | 4 759,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08579 Kč | 12 257,37 Kč |
| 6 000 | 3,74622 Kč | 22 477,32 Kč |
| 9 000 | 3,57318 Kč | 32 158,62 Kč |
| 15 000 | 3,37876 Kč | 50 681,40 Kč |
| 21 000 | 3,26366 Kč | 68 536,86 Kč |
| 30 000 | 3,15176 Kč | 94 552,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










