DMN2053UQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,76000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,76000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,18000 Kč
Datasheet
N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2053UQ-7

DigiKey Part Number
31-DMN2053UQ-7-ND
Manufacturer
Manufacturer Product Number
DMN2053UQ-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
414 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
800mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Package / Case
Vgs(th) (Max) @ Id
1.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2053U-13Diodes Incorporated031-DMN2053U-13CT-ND2,76000 KčParametric Equivalent
DMN2053U-7Diodes Incorporated031-DMN2053U-7CT-ND2,76000 KčParametric Equivalent
DMN2053UQ-13Diodes Incorporated031-DMN2053UQ-13CT-ND2,18000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,35900 Kč43,59 Kč
1002,72580 Kč272,58 Kč
5002,01422 Kč1 007,11 Kč
1 0001,78419 Kč1 784,19 Kč
3 0001,49089 Kč4 472,67 Kč
6 0001,34292 Kč8 057,52 Kč
12 0001,21834 Kč14 620,08 Kč
51 0001,01830 Kč51 933,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč