Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2053U-13TR-ND - Tape & Reel (TR) 31-DMN2053U-13CT-ND - Cut Tape (CT) 31-DMN2053U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053U-13 |
Description | MOSFET N-CH 20V 6.5A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2053U-13 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 414 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2053U-7 | Diodes Incorporated | 0 | 31-DMN2053U-7CT-ND | 8,97000 Kč | Parametric Equivalent |
| DMN2053UQ-13 | Diodes Incorporated | 0 | 31-DMN2053UQ-13CT-ND | 7,09000 Kč | Parametric Equivalent |
| DMN2053UQ-7 | Diodes Incorporated | 0 | 31-DMN2053UQ-7-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,48700 Kč | 348,70 Kč |
| 500 | 2,59818 Kč | 1 299,09 Kč |
| 1 000 | 2,31016 Kč | 2 310,16 Kč |
| 2 000 | 2,06762 Kč | 4 135,24 Kč |
| 5 000 | 1,80458 Kč | 9 022,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64177 Kč | 16 417,70 Kč |
| 20 000 | 1,50481 Kč | 30 096,20 Kč |
| 30 000 | 1,43502 Kč | 43 050,60 Kč |
| 50 000 | 1,35659 Kč | 67 829,50 Kč |
| 70 000 | 1,31016 Kč | 91 711,20 Kč |
| 100 000 | 1,26503 Kč | 126 503,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


