
INA280A4IDCKR | |
|---|---|
DigiKey Part Number | 296-INA280A4IDCKRTR-ND - Tape & Reel (TR) 296-INA280A4IDCKRCT-ND - Cut Tape (CT) 296-INA280A4IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A4IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A4IDCKR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 850 kHz | Supplier Device Package SC-70-5 |
-3db Bandwidth 850 kHz | Base Product Number |
Current - Input Bias 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 25 | 36,83880 Kč | 920,97 Kč |
| 100 | 33,01730 Kč | 3 301,73 Kč |
| 250 | 31,19464 Kč | 7 798,66 Kč |
| 500 | 30,42442 Kč | 15 212,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,07419 Kč | 84 222,57 Kč |
| 6 000 | 27,52754 Kč | 165 165,24 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


