
G6DN-1A-CF DC24 | |
|---|---|
DigiKey Part Number | 39-G6DN-1A-CFDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-CF DC24 |
Description | HIGH 105C TEMP, 5A 1FORMA RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A-CF DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.236 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 51,92400 Kč | 1 298,10 Kč |
| 50 | 50,14740 Kč | 2 507,37 Kč |
| 100 | 48,42770 Kč | 4 842,77 Kč |
| 250 | 46,24432 Kč | 11 561,08 Kč |
| 500 | 44,65728 Kč | 22 328,64 Kč |
| 2 000 | 41,64145 Kč | 83 282,90 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |










