
1457MS100 | |
|---|---|
DigiKey Part Number | HM3174-ND |
Manufacturer | |
Manufacturer Product Number | 1457MS100 |
Description | MACH SCREW PAN PHIL #6-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing, Self Tapping | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,85000 Kč | 1 208,85 Kč |
| 5 | 1 064,85000 Kč | 5 324,25 Kč |
| 10 | 1 013,48900 Kč | 10 134,89 Kč |
| 25 | 953,68720 Kč | 23 842,18 Kč |
| 50 | 913,87920 Kč | 45 693,96 Kč |
| 100 | 878,18680 Kč | 87 818,68 Kč |
| 250 | 836,57208 Kč | 209 143,02 Kč |
| Unit Price without VAT: | 1 208,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,70850 Kč |










