Connector Cap (Cover), Sealing M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560251

DigiKey Part Number
277-4398-ND
Manufacturer
Manufacturer Product Number
1560251
Description
CONN SEALING COVER M12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Panel Mount and Sensor/Actuator Cable Connectors
Manufacturer
Phoenix Contact
Shell Size - Insert
M12
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč