


0451460610 | |
|---|---|
DigiKey Part Number | 900-0451460610-ND |
Manufacturer | |
Manufacturer Product Number | 0451460610 |
Description | P SQUBA 6 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451460610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,05000 Kč | 246,05 Kč |
| 10 | 209,03300 Kč | 2 090,33 Kč |
| 25 | 195,94400 Kč | 4 898,60 Kč |
| 50 | 186,59320 Kč | 9 329,66 Kč |
| 100 | 177,68840 Kč | 17 768,84 Kč |
| 250 | 166,57024 Kč | 41 642,56 Kč |
| 500 | 158,62734 Kč | 79 313,67 Kč |
| 1 000 | 151,06673 Kč | 151 066,73 Kč |
| Unit Price without VAT: | 246,05000 Kč |
|---|---|
| Unit Price with VAT: | 297,72050 Kč |










