
D5V0L1B2LPSQ-7B | |
|---|---|
DigiKey Part Number | D5V0L1B2LPSQ-7BDITR-ND - Tape & Reel (TR) D5V0L1B2LPSQ-7BDICT-ND - Cut Tape (CT) D5V0L1B2LPSQ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LPSQ-7B |
Description | TVS DIODE 5VWM 14VC UDFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 2,98886 Kč | 1 494,43 Kč |
| 1 000 | 2,66276 Kč | 2 662,76 Kč |
| 2 000 | 2,38821 Kč | 4 776,42 Kč |
| 5 000 | 2,09052 Kč | 10 452,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90635 Kč | 19 063,50 Kč |
| 20 000 | 1,75143 Kč | 35 028,60 Kč |
| 30 000 | 1,67248 Kč | 50 174,40 Kč |
| 50 000 | 1,58378 Kč | 79 189,00 Kč |
| 70 000 | 1,53126 Kč | 107 188,20 Kč |
| 100 000 | 1,48023 Kč | 148 023,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











