ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L452CEU3

DigiKey Part Number
497-18598-ND
Manufacturer
Manufacturer Product Number
STM32L452CEU3
Description
IC MCU 32BIT 512KB FLSH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L452CEU3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
48-UFQFPN (7x7)
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Package / Case
48-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 999
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10120,61300 Kč1 206,13 Kč
25111,68400 Kč2 792,10 Kč
100101,86340 Kč10 186,34 Kč
25097,18128 Kč24 295,32 Kč
50094,35956 Kč47 179,78 Kč
1 56090,76762 Kč141 597,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč