
FT2MHUPM10.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT2MHUPM10.0-T1TR-ND - Tape & Reel (TR) 631-FT2MHUPM10.0-T1CT-ND - Cut Tape (CT) 631-FT2MHUPM10.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2MHUPM10.0-T1 |
Description | XTAL OSC TCXO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 34,53400 Kč | 345,34 Kč |
| 25 | 32,66160 Kč | 816,54 Kč |
| 50 | 31,31060 Kč | 1 565,53 Kč |
| 100 | 30,01710 Kč | 3 001,71 Kč |
| 250 | 28,38684 Kč | 7 096,71 Kč |
| 500 | 27,21368 Kč | 13 606,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,08979 Kč | 26 089,79 Kč |
| 2 000 | 25,01302 Kč | 50 026,04 Kč |
| 3 000 | 24,40429 Kč | 73 212,87 Kč |
| 5 000 | 23,65886 Kč | 118 294,30 Kč |
| 7 000 | 23,18080 Kč | 162 265,60 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |











