FMMT458TC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6 225
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 21 488
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 43 905
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT458TC

DigiKey Part Number
FMMT458TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT458TC
Description
TRANS NPN 400V 0.225A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
225 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,35719 Kč23 571,90 Kč
20 0002,17655 Kč43 531,00 Kč
30 0002,08453 Kč62 535,90 Kč
50 0001,98116 Kč99 058,00 Kč
70 0001,96856 Kč137 799,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,35719 Kč
Unit Price with VAT:2,85220 Kč