Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8115T,215

DigiKey Part Number
1727-5350-2-ND - Tape & Reel (TR)
1727-5350-1-ND - Cut Tape (CT)
1727-5350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8115T,215
Description
TRANS NPN 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV8115T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V
Power - Max
300 mW
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,02100 Kč80,21 Kč
1005,12140 Kč512,14 Kč
5003,86532 Kč1 932,66 Kč
1 0003,45942 Kč3 459,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94329 Kč8 829,87 Kč
6 0002,68309 Kč16 098,54 Kč
9 0002,55049 Kč22 954,41 Kč
15 0002,40143 Kč36 021,45 Kč
21 0002,31316 Kč48 576,36 Kč
30 0002,22736 Kč66 820,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč