Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5230BS-7-F

DigiKey Part Number
MMSZ5230BS-FDITR-ND - Tape & Reel (TR)
MMSZ5230BS-FDICT-ND - Cut Tape (CT)
MMSZ5230BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230BS-7-F
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 015
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,57500 Kč15,75 Kč
1000,96590 Kč96,59 Kč
5000,92392 Kč461,96 Kč
1 0000,90291 Kč902,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88192 Kč2 645,76 Kč
6 0000,86928 Kč5 215,68 Kč
9 0000,86428 Kč7 778,52 Kč
15 0000,61779 Kč9 266,85 Kč
21 0000,57231 Kč12 018,51 Kč
30 0000,55120 Kč16 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč