Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS4140U-7 | |
|---|---|
DigiKey Part Number | DSS4140UDITR-ND - Tape & Reel (TR) DSS4140UDICT-ND - Cut Tape (CT) DSS4140UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4140U-7 |
Description | TRANS NPN 40V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 400 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4140U-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4140U,115 | Nexperia USA Inc. | 0 | 1727-5343-1-ND | 8,19000 Kč | Direct |
| 2SD2656T106 | Rohm Semiconductor | 4 598 | 2SD2656T106CT-ND | 11,13000 Kč | Similar |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 3,15000 Kč | Similar |
| BC817-25W,115 | Nexperia USA Inc. | 0 | 1727-4841-1-ND | 3,15000 Kč | Similar |
| BC817-25W,135 | Nexperia USA Inc. | 803 | 1727-8486-1-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76187 Kč | 5 285,61 Kč |
| 6 000 | 1,59168 Kč | 9 550,08 Kč |
| 9 000 | 1,50488 Kč | 13 543,92 Kč |
| 15 000 | 1,40730 Kč | 21 109,50 Kč |
| 21 000 | 1,34950 Kč | 28 339,50 Kč |
| 30 000 | 1,29330 Kč | 38 799,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





