
BC847AWT1G | |
|---|---|
DigiKey Part Number | BC847AWT1GOSTR-ND - Tape & Reel (TR) BC847AWT1GOSCT-ND - Cut Tape (CT) BC847AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 100 | 1,37250 Kč | 137,25 Kč |
| 500 | 0,99820 Kč | 499,10 Kč |
| 1 000 | 0,87631 Kč | 876,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72061 Kč | 2 161,83 Kč |
| 6 000 | 0,64189 Kč | 3 851,34 Kč |
| 9 000 | 0,60170 Kč | 5 415,30 Kč |
| 15 000 | 0,55649 Kč | 8 347,35 Kč |
| 21 000 | 0,52968 Kč | 11 123,28 Kč |
| 30 000 | 0,50360 Kč | 15 108,00 Kč |
| 75 000 | 0,44632 Kč | 33 474,00 Kč |
| 150 000 | 0,41091 Kč | 61 636,50 Kč |
| 300 000 | 0,38114 Kč | 114 342,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

