Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PBSS4140U,115 | |
|---|---|
DigiKey Part Number | 1727-5343-2-ND - Tape & Reel (TR) 1727-5343-1-ND - Cut Tape (CT) 1727-5343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4140U,115 |
Description | TRANS NPN 40V 1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4140U,115 Models |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4140U,135 | Nexperia USA Inc. | 0 | 1727-5744-1-ND | 8,19000 Kč | Parametric Equivalent |
| 2DD2656-7 | Diodes Incorporated | 35 907 | 2DD2656DICT-ND | 6,72000 Kč | Similar |
| BC817-16W-7 | Diodes Incorporated | 2 261 | BC817-16WDICT-ND | 5,25000 Kč | Similar |
| BC817-25W-7 | Diodes Incorporated | 40 050 | BC817-25WDICT-ND | 4,83000 Kč | Similar |
| BC817-40W-7 | Diodes Incorporated | 176 | BC817-40WDICT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,35514 Kč | 1 177,57 Kč |
| 1 000 | 2,09098 Kč | 2 090,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75487 Kč | 5 264,61 Kč |
| 6 000 | 1,58524 Kč | 9 511,44 Kč |
| 9 000 | 1,49872 Kč | 13 488,48 Kč |
| 15 000 | 1,40148 Kč | 21 022,20 Kč |
| 21 000 | 1,34385 Kč | 28 220,85 Kč |
| 30 000 | 1,28784 Kč | 38 635,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





