Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CW-7-F | |
|---|---|
DigiKey Part Number | BC847CW-FDITR-ND - Tape & Reel (TR) BC847CW-FDICT-ND - Cut Tape (CT) BC847CW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CW-7-F |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,45310 Kč | 145,31 Kč |
| 500 | 1,05536 Kč | 527,68 Kč |
| 1 000 | 0,92664 Kč | 926,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76195 Kč | 2 285,85 Kč |
| 6 000 | 0,67873 Kč | 4 072,38 Kč |
| 9 000 | 0,63624 Kč | 5 726,16 Kč |
| 15 000 | 0,58842 Kč | 8 826,30 Kč |
| 21 000 | 0,56007 Kč | 11 761,47 Kč |
| 30 000 | 0,53250 Kč | 15 975,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




