


BC817-25W,115 | |
|---|---|
DigiKey Part Number | 1727-4841-2-ND - Tape & Reel (TR) 1727-4841-1-ND - Cut Tape (CT) 1727-4841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W,115 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 100 | 1,14090 Kč | 114,09 Kč |
| 500 | 0,82558 Kč | 412,79 Kč |
| 1 000 | 0,72307 Kč | 723,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59200 Kč | 1 776,00 Kč |
| 6 000 | 0,52569 Kč | 3 154,14 Kč |
| 9 000 | 0,49184 Kč | 4 426,56 Kč |
| 15 000 | 0,45373 Kč | 6 805,95 Kč |
| 21 000 | 0,43112 Kč | 9 053,52 Kč |
| 30 000 | 0,40915 Kč | 12 274,50 Kč |
| 75 000 | 0,36085 Kč | 27 063,75 Kč |
| 150 000 | 0,33098 Kč | 49 647,00 Kč |
| 300 000 | 0,30587 Kč | 91 761,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |





