


BC817-25W-QX | |
|---|---|
DigiKey Part Number | 1727-BC817-25W-QXTR-ND - Tape & Reel (TR) 1727-BC817-25W-QXCT-ND - Cut Tape (CT) 1727-BC817-25W-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W-QX |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 833 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| BC817-25LT1G | onsemi | 8 | BC817-25LT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,00370 Kč | 501,85 Kč |
| 1 000 | 0,88045 Kč | 880,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72324 Kč | 2 169,72 Kč |
| 6 000 | 0,64366 Kč | 3 861,96 Kč |
| 9 000 | 0,60304 Kč | 5 427,36 Kč |
| 15 000 | 0,55734 Kč | 8 360,10 Kč |
| 21 000 | 0,53026 Kč | 11 135,46 Kč |
| 30 000 | 0,50390 Kč | 15 117,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








