PMGD780SN,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 15 094
Unit Price: 9,24000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 852
Unit Price: 5,67000 Kč
Datasheet
Mosfet Array 60V 490mA 410mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMGD780SN,115

DigiKey Part Number
1727-3127-2-ND - Tape & Reel (TR)
1727-3127-1-ND - Cut Tape (CT)
1727-3127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMGD780SN,115
Description
MOSFET 2N-CH 60V 0.49A 6TSSOP
Customer Reference
Detailed Description
Mosfet Array 60V 490mA 410mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PMGD780SN,115 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
920mOhm @ 300mA, 10V
Manufacturer
Nexperia USA Inc.
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.05nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
23pF @ 30V
Part Status
Not For New Designs
Power - Max
410mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
6-TSSOP
Current - Continuous Drain (Id) @ 25°C
490mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVJD5121NT1Gonsemi15 094NVJD5121NT1GOSCT-ND9,24000 KčDirect
MMBT7002KDWDiotec Semiconductor8524878-MMBT7002KDWCT-ND5,67000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,58500 Kč55,85 Kč
1003,51720 Kč351,72 Kč
5002,62014 Kč1 310,07 Kč
1 0002,33015 Kč2 330,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96058 Kč5 881,74 Kč
6 0001,77419 Kč10 645,14 Kč
9 0001,67916 Kč15 112,44 Kč
15 0001,57233 Kč23 584,95 Kč
21 0001,50906 Kč31 690,26 Kč
30 0001,44753 Kč43 425,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč