
BC847CWT1G | |
|---|---|
DigiKey Part Number | BC847CWT1GOSTR-ND - Tape & Reel (TR) BC847CWT1GOSCT-ND - Cut Tape (CT) BC847CWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 27000 |
| Tape & Reel (TR): | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12130 Kč | 112,13 Kč |
| 500 | 0,81220 Kč | 406,10 Kč |
| 1 000 | 0,71099 Kč | 710,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51673 Kč | 3 100,38 Kč |
| 9 000 | 0,48335 Kč | 4 350,15 Kč |
| 15 000 | 0,44583 Kč | 6 687,45 Kč |
| 21 000 | 0,42357 Kč | 8 894,97 Kč |
| 30 000 | 0,40192 Kč | 12 057,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










