Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CWT1G

DigiKey Part Number
BC857CWT1GOSTR-ND - Tape & Reel (TR)
BC857CWT1GOSCT-ND - Cut Tape (CT)
BC857CWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CWT1G
Description
TRANS PNP 45V 0.1A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC857CWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CW,115Nexperia USA Inc.2111727-4870-1-ND2,73000 KčDirect
BC857CW,135Nexperia USA Inc.7 3681727-BC857CW,135CT-ND2,71000 KčDirect
BC857CW-7-FDiodes Incorporated2 070BC857CW-FDICT-ND3,78000 KčDirect
BC860CW,115Nexperia USA Inc.3 1581727-4878-1-ND3,36000 KčDirect
BC860CWH6327XTSA1Infineon Technologies387 526BC860CWH6327XTSA1TR-ND1,25988 KčDirect
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
1001,16540 Kč116,54 Kč
5000,84244 Kč421,22 Kč
1 0000,73745 Kč737,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56919 Kč1 707,57 Kč
6 0000,50514 Kč3 030,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč