


BC860CW,115 | |
|---|---|
DigiKey Part Number | 1727-4878-2-ND - Tape & Reel (TR) 1727-4878-1-ND - Cut Tape (CT) 1727-4878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC860CW,115 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92140 Kč | 460,70 Kč |
| 1 000 | 0,80737 Kč | 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66179 Kč | 1 985,37 Kč |
| 6 000 | 0,58815 Kč | 3 528,90 Kč |
| 9 000 | 0,55057 Kč | 4 955,13 Kč |
| 15 000 | 0,50826 Kč | 7 623,90 Kč |
| 21 000 | 0,48318 Kč | 10 146,78 Kč |
| 30 000 | 0,45879 Kč | 13 763,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


