BC860CWH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 43
Unit Price: 0,11000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 045
Unit Price: 0,15000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,13000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 996
Unit Price: 0,14000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 600 000
Unit Price: 0,03401 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 015
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 19 368
Unit Price: 0,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 368
Unit Price: 0,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 930
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 492
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC860CWH6327XTSA1

DigiKey Part Number
BC860CWH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC860CWH6327XTSA1
Description
TRANS PNP 45V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BC860CWH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CW,115Nexperia USA Inc.431727-4870-1-ND0,11000 KčDirect
BC857CW-7-FDiodes Incorporated2 045BC857CW-FDICT-ND0,15000 KčDirect
BC857CWT1Gonsemi0BC857CWT1GOSCT-ND0,13000 KčDirect
BC860CW,115Nexperia USA Inc.2 9961727-4878-1-ND0,14000 KčDirect
NSVBC857CWT1Gonsemi0NSVBC857CWT1GOSCT-ND0,15000 KčDirect
Last Time Buy
Marketplace Stock: 367 526 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 0001,12631 Kč40 547,16 Kč
Unit Price without VAT:1,12631 Kč
Unit Price with VAT:1,36284 Kč

Other Suppliers on DigiKey

367 526In Stock
Ships from Rochester Electronics, LLC