Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BW-7-F

DigiKey Part Number
BC857BW-FDITR-ND - Tape & Reel (TR)
BC857BW-FDICT-ND - Cut Tape (CT)
BC857BW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BW-7-F
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BW,115Nexperia USA Inc.31727-4869-1-ND0,83000 KčDirect
BC857BW,135Nexperia USA Inc.17 3941727-1882-1-ND0,83000 KčDirect
BC857BWT1Gonsemi19 368BC857BWT1GOSCT-ND0,90000 KčDirect
BC860BW,115Nexperia USA Inc.2 9301727-BC860BW,115CT-ND1,28000 KčDirect
BC860BW,135Nexperia USA Inc.1 4921727-BC860BW,135CT-ND1,28000 KčDirect
In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,33600 Kč23,36 Kč
1001,44320 Kč144,32 Kč
5001,04820 Kč524,10 Kč
1 0000,92035 Kč920,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75678 Kč2 270,34 Kč
6 0000,67412 Kč4 044,72 Kč
9 0000,63192 Kč5 687,28 Kč
15 0000,58443 Kč8 766,45 Kč
21 0000,55627 Kč11 681,67 Kč
30 0000,52889 Kč15 866,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč