Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BWT1G

DigiKey Part Number
BC857BWT1GOSTR-ND - Tape & Reel (TR)
BC857BWT1GOSCT-ND - Cut Tape (CT)
BC857BWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BWT1G
Description
TRANS PNP 45V 0.1A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC857BWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC860BWH6327XTSA1Infineon Technologies68 537BC860BWH6327XTSA1TR-ND1,25988 KčDirect
BC857BW_R1_00001Panjit International Inc.2 8903757-BC857BW_R1_00001CT-ND3,36000 KčSimilar
In-Stock: 22 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,14020 Kč114,02 Kč
5000,82396 Kč411,98 Kč
1 0000,72107 Kč721,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55624 Kč1 668,72 Kč
6 0000,49349 Kč2 960,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč