Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC860BWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC860BWH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC860BWH6327XTSA1 |
Description | TRANS PNP 45V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BC860BWH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW,115 | Nexperia USA Inc. | 3 | 1727-4869-1-ND | 2,73000 Kč | Direct |
| BC857BW,135 | Nexperia USA Inc. | 17 394 | 1727-1882-1-ND | 2,73000 Kč | Direct |
| BC857BW-7-F | Diodes Incorporated | 2 015 | BC857BW-FDICT-ND | 3,78000 Kč | Direct |
| BC857BWT1G | onsemi | 22 472 | BC857BWT1GOSCT-ND | 2,94000 Kč | Direct |
| BC860BW,115 | Nexperia USA Inc. | 2 960 | 1727-BC860BW,115CT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,04407 Kč | 37 586,52 Kč |
| Unit Price without VAT: | 1,04407 Kč |
|---|---|
| Unit Price with VAT: | 1,26332 Kč |





