Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BTT1G

DigiKey Part Number
BC857BTT1GOSTR-ND - Tape & Reel (TR)
BC857BTT1GOSCT-ND - Cut Tape (CT)
BC857BTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BTT1G
Description
TRANS PNP 45V 0.1A SC75 SOT416
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BC857BTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SC-75, SOT-416
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,26410 Kč126,41 Kč
5000,91510 Kč457,55 Kč
1 0000,80191 Kč801,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62014 Kč1 860,42 Kč
6 0000,55109 Kč3 306,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč