
BC857CWT1G | |
|---|---|
DigiKey Part Number | BC857CWT1GOSTR-ND - Tape & Reel (TR) BC857CWT1GOSCT-ND - Cut Tape (CT) BC857CWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CWT1G |
Description | TRANS PNP 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC857CWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CW,115 | Nexperia USA Inc. | 211 | 1727-4870-1-ND | 2,73000 Kč | Direct |
| BC857CW,135 | Nexperia USA Inc. | 7 368 | 1727-BC857CW,135CT-ND | 2,71000 Kč | Direct |
| BC857CW-7-F | Diodes Incorporated | 2 070 | BC857CW-FDICT-ND | 3,78000 Kč | Direct |
| BC860CW,115 | Nexperia USA Inc. | 3 158 | 1727-4878-1-ND | 3,36000 Kč | Direct |
| BC860CWH6327XTSA1 | Infineon Technologies | 387 526 | BC860CWH6327XTSA1TR-ND | 1,25988 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 500 | 0,84244 Kč | 421,22 Kč |
| 1 000 | 0,73745 Kč | 737,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56919 Kč | 1 707,57 Kč |
| 6 000 | 0,50514 Kč | 3 030,84 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




