
BC857CW-7-F | |
|---|---|
DigiKey Part Number | BC857CW-FDITR-ND - Tape & Reel (TR) BC857CW-FDICT-ND - Cut Tape (CT) BC857CW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CW-7-F |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CW,115 | Nexperia USA Inc. | 63 | 1727-4870-1-ND | 2,71000 Kč | Direct |
| BC857CW,135 | Nexperia USA Inc. | 7 368 | 1727-BC857CW,135CT-ND | 2,71000 Kč | Direct |
| BC857CWT1G | onsemi | 10 | BC857CWT1GOSCT-ND | 3,13000 Kč | Direct |
| BC860CW,115 | Nexperia USA Inc. | 3 008 | 1727-4878-1-ND | 3,34000 Kč | Direct |
| 2PB709ARW,115 | Nexperia USA Inc. | 600 000 | 2PB709ARW,115-ND | 0,82796 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 100 | 1,44320 Kč | 144,32 Kč |
| 500 | 1,04820 Kč | 524,10 Kč |
| 1 000 | 0,92035 Kč | 920,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75678 Kč | 2 270,34 Kč |
| 6 000 | 0,67412 Kč | 4 044,72 Kč |
| 9 000 | 0,63192 Kč | 5 687,28 Kč |
| 15 000 | 0,58443 Kč | 8 766,45 Kč |
| 21 000 | 0,55627 Kč | 11 681,67 Kč |
| 30 000 | 0,52889 Kč | 15 866,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


