Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401WT1G

DigiKey Part Number
MMBT4401WT1GOSTR-ND - Tape & Reel (TR)
MMBT4401WT1GOSCT-ND - Cut Tape (CT)
MMBT4401WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401WT1G
Description
TRANS NPN 40V 0.6A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT4401WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMST2222A TR PBFREECentral Semiconductor Corp19 9001514-CMST2222ATRPBFREECT-ND15,33000 KčSimilar
MMBT4401_R1_00001Panjit International Inc.1 9053757-MMBT4401_R1_00001CT-ND2,52000 KčSimilar
In-Stock: 36 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,24730 Kč124,73 Kč
5000,90334 Kč451,67 Kč
1 0000,79141 Kč791,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61174 Kč1 835,22 Kč
6 0000,54350 Kč3 261,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč