PBSS4140U,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 598
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 261
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 40 050
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 176
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 41 963
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 370
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 2 755
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 6 912
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 20 890
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 2 655
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
PMST2907A-QX

PBSS4140U,135

DigiKey Part Number
1727-5744-2-ND - Tape & Reel (TR)
1727-5744-1-ND - Cut Tape (CT)
1727-5744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140U,135
Description
TRANS NPN 40V 1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140U,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
350 mW
Mfr
Frequency - Transition
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS4140U-7Diodes Incorporated0DSS4140UDICT-ND8,19000 KčDirect
2SD2656T106Rohm Semiconductor4 5982SD2656T106CT-ND11,13000 KčSimilar
BC817-16W-7Diodes Incorporated2 261BC817-16WDICT-ND5,25000 KčSimilar
BC817-25W-7Diodes Incorporated40 050BC817-25WDICT-ND4,83000 KčSimilar
BC817-40W-7Diodes Incorporated176BC817-40WDICT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,04000 Kč50,40 Kč
1003,17070 Kč317,07 Kč
5002,35514 Kč1 177,57 Kč
1 0002,09098 Kč2 090,98 Kč
2 0001,86851 Kč3 737,02 Kč
5 0001,62705 Kč8 135,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47763 Kč14 776,30 Kč
20 0001,35192 Kč27 038,40 Kč
30 0001,28784 Kč38 635,20 Kč
50 0001,21585 Kč60 792,50 Kč
70 0001,17322 Kč82 125,40 Kč
100 0001,13178 Kč113 178,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč