


BC817-40W,135 | |
|---|---|
DigiKey Part Number | 1727-6185-2-ND - Tape & Reel (TR) 1727-6185-1-ND - Cut Tape (CT) 1727-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W,135 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16W-7 | Diodes Incorporated | 2 263 | BC817-16WDICT-ND | 5,25000 Kč | Direct |
| BC817-25W-7 | Diodes Incorporated | 40 152 | BC817-25WDICT-ND | 4,83000 Kč | Direct |
| BC817-40W-7 | Diodes Incorporated | 948 | BC817-40WDICT-ND | 4,83000 Kč | Direct |
| BCX19LT1G | onsemi | 1 853 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| 2SC5876T106R | Rohm Semiconductor | 1 098 | 2SC5876T106RCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 500 | 0,87310 Kč | 436,55 Kč |
| 1 000 | 0,76454 Kč | 764,54 Kč |
| 2 000 | 0,67288 Kč | 1 345,76 Kč |
| 5 000 | 0,57316 Kč | 2 865,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51132 Kč | 5 113,20 Kč |
| 20 000 | 0,45921 Kč | 9 184,20 Kč |
| 30 000 | 0,43262 Kč | 12 978,60 Kč |
| 50 000 | 0,40273 Kč | 20 136,50 Kč |
| 70 000 | 0,38501 Kč | 26 950,70 Kč |
| 100 000 | 0,36778 Kč | 36 778,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









