
TUSB2046IBVF | |
|---|---|
DigiKey Part Number | 296-48466-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2046IBVF |
Description | IC HUB CONTROLLER USB 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046IBVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 72,21200 Kč | 722,12 Kč |
| 25 | 66,48800 Kč | 1 662,20 Kč |
| 100 | 60,19710 Kč | 6 019,71 Kč |
| 250 | 57,19604 Kč | 14 299,01 Kč |
| 500 | 55,38768 Kč | 27 693,84 Kč |
| 1 000 | 53,89935 Kč | 53 899,35 Kč |
| 2 500 | 52,32819 Kč | 130 820,47 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |



