


BC847BW,135 | |
|---|---|
DigiKey Part Number | 1727-6192-2-ND - Tape & Reel (TR) 1727-6192-1-ND - Cut Tape (CT) 1727-6192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW,135 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW,135 Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| 2 000 | 0,70627 Kč | 1 412,54 Kč |
| 5 000 | 0,60222 Kč | 3 011,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53765 Kč | 5 376,50 Kč |
| 20 000 | 0,48328 Kč | 9 665,60 Kč |
| 30 000 | 0,45554 Kč | 13 666,20 Kč |
| 50 000 | 0,42434 Kč | 21 217,00 Kč |
| 70 000 | 0,40586 Kč | 28 410,20 Kč |
| 100 000 | 0,38788 Kč | 38 788,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


