


BC847BW,115 | |
|---|---|
DigiKey Part Number | 1727-4853-2-ND - Tape & Reel (TR) 1727-4853-1-ND - Cut Tape (CT) 1727-4853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW,115 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW,115 Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BW-QX | Nexperia USA Inc. | 50 730 | 1727-BC847BW-QXCT-ND | 3,15000 Kč | Direct |
| BC817-16W-7 | Diodes Incorporated | 2 263 | BC817-16WDICT-ND | 5,25000 Kč | Similar |
| BC817-25W-7 | Diodes Incorporated | 40 152 | BC817-25WDICT-ND | 4,83000 Kč | Similar |
| BC817-40W-7 | Diodes Incorporated | 948 | BC817-40WDICT-ND | 4,83000 Kč | Similar |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17 585 | 1801-BC847AWRFGCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04570 Kč | 104,57 Kč |
| 500 | 0,75466 Kč | 377,33 Kč |
| 1 000 | 0,65997 Kč | 659,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53853 Kč | 1 615,59 Kč |
| 6 000 | 0,47715 Kč | 2 862,90 Kč |
| 9 000 | 0,44576 Kč | 4 011,84 Kč |
| 15 000 | 0,41045 Kč | 6 156,75 Kč |
| 21 000 | 0,38951 Kč | 8 179,71 Kč |
| 30 000 | 0,36913 Kč | 11 073,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





