


BC847BW-QX | |
|---|---|
DigiKey Part Number | 1727-BC847BW-QXTR-ND - Tape & Reel (TR) 1727-BC847BW-QXCT-ND - Cut Tape (CT) 1727-BC847BW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW-QX |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14860 Kč | 114,86 Kč |
| 500 | 0,83026 Kč | 415,13 Kč |
| 1 000 | 0,72653 Kč | 726,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59417 Kč | 1 782,51 Kč |
| 6 000 | 0,52723 Kč | 3 163,38 Kč |
| 9 000 | 0,49301 Kč | 4 437,09 Kč |
| 15 000 | 0,45451 Kč | 6 817,65 Kč |
| 21 000 | 0,43168 Kč | 9 065,28 Kč |
| 30 000 | 0,40947 Kč | 12 284,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

